
2.1-W stereo Class-D audio amplifier featuring 2 channels and a 4-ohm load impedance. Delivers 2.1W output power with a voltage gain of 24dB. Operates from a 2.5V to 5.5V single supply voltage, drawing a maximum of 9mA supply current. Housed in a 4mm x 4mm QFN package with a height of 800µm, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA2012D2RTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Power Dissipation | 5.2W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Output Power | 2.1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Supply Type | Single |
| Thickness | 730um |
| Voltage Gain | 24dB |
| Weight | 0.001344oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2012D2RTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
