
The TPA2012D2 is a dual 2.1W audio amplifier with a supply voltage range of 2.5V to 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a QFN-20 package. The amplifier has a quiescent current of 6mA and a power supply rejection ratio of -75dB. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPA2012D2RTJRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2012D2RTJRG4 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Output Power | 2.1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2012D2 |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2012D2RTJRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
