
2.1-W Stereo Class-D Audio Amplifier with Gain Select (TPA2012) 20-QFN -40 to 85
Sign in to ask questions about the Texas Instruments TPA2012D2RTJTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2012D2RTJTG4 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.1W |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Output Power | 2.1W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA2012D2 |
| Supply Current | 6mA |
| Supply Type | Single |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2012D2RTJTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
