The TPA2012D2YZH is an industrial-grade, 2-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a 2.01 x 2.01 mm DSBGA-16 lead-free package. The device has 16 terminals and a pin count of 16, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It can handle a maximum supply current of 9mA and features a single function. The amplifier is suitable for industrial applications.
Sign in to ask questions about the Texas Instruments TPA2012D2YZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2012D2YZH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B16 |
| Width | 2.295 |
| Length | 2.295 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 9 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA2012D2YZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.