
Mono Class-D audio amplifier IC delivering 2.7W output power into a 4Ω load. Features include a 20dB voltage gain, 1.8V to 5.5V supply voltage range, and a 2.5W power dissipation. Operates across a -40°C to 85°C temperature range. Packaged in a 20-pin VQFN EP, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPA2013D1RGPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2013D1RGPR technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Output Power | 2.7W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | -95dB |
| Quiescent Current | 16.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2013D1RGPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
