
Dual-channel audio amplifier IC delivering 2.7W output power with 20dB voltage gain. Features a 1.8V to 5.5V supply voltage range and 4.3mA supply current. Operates within -40°C to 85°C temperature range, housed in a 20-pin VQFN package. Includes 2.5W power dissipation and -95dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments TPA2013D1RGPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2013D1RGPRG4 technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Output Power | 2.7W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | -95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2013D1 |
| Supply Current | 4.3mA |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2013D1RGPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
