The TPA2013D1YZH is a 16-channel industrial audio amplifier from Texas Instruments, featuring a supply voltage range of 1.8V to 5.5V. It is packaged in a 2.295mm x 2.295mm S-XBGA-B16 package with 16 terminals positioned on the bottom. The device operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications. It has a single function and two channels, with a temperature grade of industrial.
Sign in to ask questions about the Texas Instruments TPA2013D1YZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2013D1YZH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B16 |
| Width | 2.295 |
| Length | 2.295 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPA2013D1YZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.