
Mono Class-D audio amplifier with integrated boost converter, delivering 2.7W output power into a 4Ω load. Features a 20dB voltage gain and operates from a dual supply voltage range of 1.8V to 5.5V. Maximum power dissipation is 1.5W. This surface mount component is supplied in tape and reel packaging, with a minimum operating temperature of -40°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA2013D1YZHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.7W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Quiescent Current | 16.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA2013D1 |
| Supply Current | 4.3mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2013D1YZHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
