2.7W, 1 CHANNEL, AUDIO AMPLIFIER, BGA16, 2.275 X 2.275 MM, DSBGA-16
Texas Instruments TPA2013D1YZHT technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 20dB |
| RoHS | Compliant |
No datasheet is available for this part.