The TPA2014D1RGPRG4 is a dual supply voltage amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage gain of 20dB and a maximum output power of 1.5W. The amplifier is packaged in a VQFN EP package and is RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
Texas Instruments TPA2014D1RGPRG4 technical specifications.
| Package/Case | VQFN EP |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2.5W |
| Output Power | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | -91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2014D1 |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| Weight | 0.00163oz |
| RoHS | Compliant |
No datasheet is available for this part.