
The TPA2014D1RGPT is a dual supply voltage audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a gain of 20dB. The amplifier is packaged in a VQFN EP package and is lead free. It is RoHS compliant and has a maximum power dissipation of 2.5W. The device is suitable for use in audio applications where a high level of output power is required, up to 1.5W.
Sign in to ask questions about the Texas Instruments TPA2014D1RGPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2014D1RGPT technical specifications.
| Package/Case | VQFN EP |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2.5W |
| Output Power | 1.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | -91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2014D1RGPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
