1.5W, 1 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, GREEN, PLASTIC, QFN-20
Sign in to ask questions about the Texas Instruments TPA2014D1RGPTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2014D1RGPTG4 technical specifications.
| Package/Case | VQFN EP |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2.5W |
| Output Power | 1.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | -91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2014D1 |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| Weight | 0.00163oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2014D1RGPTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.