
The TPA2014D1YZHT is a dual supply voltage amplifier with a gain of 20dB, operating on a maximum dual supply voltage of 5.5V and a maximum output power of 1.5W. It is packaged in a BGA16 package and is RoHS compliant. The amplifier has a power supply rejection ratio of -91dB and a maximum power dissipation of 1.5W. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA2014D1YZHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2014D1YZHT technical specifications.
| Package/Case | BGA |
| Dual Supply Voltage | 5V |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Output Power | 1.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | -91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2014D1 |
| Supply Type | Dual |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2014D1YZHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
