
The TPA2016D2RTJR is a dual audio amplifier from Texas Instruments, featuring an I²C interface and packaged in a QFN-20 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The amplifier has a maximum output power of 2.8W and a maximum power dissipation of 5.2W, with a quiescent current of 4.5mA. It can be supplied with a voltage as low as 2.5V and as high as 5.5V.
Sign in to ask questions about the Texas Instruments TPA2016D2RTJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2016D2RTJR technical specifications.
| Package/Case | QFN |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.8W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2016D2RTJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
