
The TPA2016D2YZHR is a dual supply voltage audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a DSBGA-16 package. The amplifier features I²C interface and is RoHS compliant. It has a maximum output power of 2.8W and a maximum power dissipation of 1.25W.
Sign in to ask questions about the Texas Instruments TPA2016D2YZHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2016D2YZHR technical specifications.
| Dual Supply Voltage | 3.6V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2016D2YZHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
