
2.8W stereo Class-D audio amplifier featuring SmartGain™ AGC/DRC. Operates from a 2.5V to 5.5V supply, with a typical 3.6V dual supply voltage. Supports 8Ω load impedance and delivers up to 2.8W per channel. Includes I²C interface for control and operates across a -40°C to 85°C temperature range. Surface mount package with tape and reel packaging.
Texas Instruments TPA2016D2YZHT technical specifications.
| Dual Supply Voltage | 3.6V |
| Features | I²C |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Supply Type | Single, Triple |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2016D2YZHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
