
The TPA2017D2RTJEVM is a SmartGain evaluation module from Texas Instruments, featuring a maximum output power of 2.8W and an operating supply current of 1A. It operates within a supply voltage range of 5.5V and is packaged in a single module. This module is designed for evaluation purposes and is not radiation hardened.
Texas Instruments TPA2017D2RTJEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 2.8W |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 5.5V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | SmartGain™ |
| RoHS | Not CompliantNo |
No datasheet is available for this part.