
Stereo Class-D audio amplifier featuring analog input, 2.8W output power into 4Ω load impedance. Integrated Dynamic Range Control (DRC), Automatic Gain Control (AGC), limiter, and noise gate enhance audio performance. Operates from a 2.5V to 5.5V supply voltage with a typical 3.6V operating voltage and 5.5mA supply current. Housed in a 20-QFN package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA2017D2RTJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2017D2RTJT technical specifications.
| Package/Case | QFN |
| Gain | 6dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Max Power Dissipation | 5.2W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.8W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartGain™ |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2017D2RTJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
