
Mono Class-D audio amplifier delivering 3W output power into a 4Ω load. Features SmartGain™ technology with I²C control for automatic gain control (AGC) and dynamic range compression (DRC). Operates from a 2.5V to 5.5V supply voltage, with a typical operating voltage of 3.6V. Packaged in a 9-DSBGA, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA2018D1YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Features | I²C |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Power Dissipation | 1.19W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartGain™ |
| Supply Current | 3.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2018D1YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
