
The TPA2025D1EVM is a 2W audio amplifier evaluation module from Texas Instruments. It operates from a 5.2V supply and consumes up to 3A of current. The module is packaged in a single unit and is lead-free compliant. The TPA2025D1EVM is designed for use in development and prototyping applications, particularly in the analog and mixed-signal category.
Sign in to ask questions about the Texas Instruments TPA2025D1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2025D1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 2W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 5.2V |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA2025D1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
