
2-channel Class-D audio amplifier delivering 3.2W per channel into a 4Ω load. Features SmartGain™ technology and I²C interface for dynamic range control. Operates from a 2.5V to 5.5V supply voltage, with a typical operating voltage of 3.6V. Offers 80dB Power Supply Rejection Ratio (PSRR) and a wide operating temperature range of -40°C to 85°C. Surface mountable in a 16-DSBGA package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPA2026D2YZHT technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Max Power Dissipation | 10mW |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 3.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartGain™ |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2026D2YZHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
