EVAL MODULE FOR TPA2028D1
Sign in to ask questions about the Texas Instruments TPA2028D1YZFEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2028D1YZFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Output Power | 1.7W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Output Power | 1.7W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SmartGain™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2028D1YZFEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.