
The TPA2028D1YZFT is a Class-D audio amplifier in a 9-pin Ball Grid Array package. It features a typical power supply rejection ratio of 80dB and operates over a temperature range of -40 to 85°C. The amplifier is designed for surface mount applications and has a seated plane height of 0.63mm maximum. It is suitable for use in speaker applications and has a differential input and output signal type.
Sign in to ask questions about the Texas Instruments TPA2028D1YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2028D1YZFT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 0.28(Max) |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-D |
| Typical PSRR | 80dB |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Type | 1-Channel Mono |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPA2028D1YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.