
3-W Mono Class-D Amplifier With Smart Gain AGC/DRC 9-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPA2029D1YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2029D1YZFT technical specifications.
| Package/Case | BGA |
| Gain | 30dB |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power | 3.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartGain™ |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2029D1YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
