
The TPA2032D1YZFT is a 2.75W audio amplifier from Texas Instruments, featuring a 6dB voltage gain. It operates within a temperature range of -40°C to 85°C and is available in a BGA package. This amplifier is RoHS compliant and has a power dissipation of 480mW. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V.
Sign in to ask questions about the Texas Instruments TPA2032D1YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2032D1YZFT technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.75W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2032D1YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
