
The TPA2033D1YZFR is a single-supply audio amplifier from Texas Instruments, featuring a 9.5dB gain and a maximum output power of 2.75W. It operates within a temperature range of -40°C to 85°C and is available in a BGA-9 package. The amplifier is RoHS compliant and has a quiescent current of 4mA. It can be used in various audio applications, including audio amplification and audio processing.
Sign in to ask questions about the Texas Instruments TPA2033D1YZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2033D1YZFR technical specifications.
| Package/Case | BGA |
| Gain | 9.5dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.75W |
| Max Power Dissipation | 480mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 2.75W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 3mA |
| Supply Type | Single |
| Voltage Gain | 9.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2033D1YZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
