
Texas Instruments TPA2034D1YZFR technical specifications.
| Package/Case | BGA |
| Gain | 12dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.75W |
| Max Power Dissipation | 480mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Output Power | 2.75W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 3mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2034D1YZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.