
Mono Class-D Audio Amplifier, 2.75W output power, 12dB voltage gain, and 5V operating supply voltage. Features a 2.5V to 5.5V supply voltage range and 3mA supply current. Housed in a 1.8mm x 1.8mm x 0.35mm BGA package, this RoHS compliant component operates from -40°C to 85°C. Includes 69dB Common Mode Rejection Ratio and -75dB Power Supply Rejection Ratio.
Sign in to ask questions about the Texas Instruments TPA2034D1YZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2034D1YZFT technical specifications.
| Package/Case | BGA |
| Common Mode Rejection Ratio | 69dB |
| Gain | 12dB |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.75W |
| Max Power Dissipation | 480mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 2.75W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Power Supply Rejection Ratio (PSRR) | -75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 3mA |
| Supply Type | Single |
| Voltage Gain | 12dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2034D1YZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
