
The TPA2037D1YFFEVM is a module class-D audio amplifier from Texas Instruments. It operates from a supply voltage of up to 5.5V and has an operating supply current of 2.5A. The module is capable of delivering a maximum output power of 3.24W. It is available as a single unit in a box packaging. The TPA2037D1YFFEVM is not designed for radiation hardening applications and does not comply with Reach SVHC regulations.
Texas Instruments TPA2037D1YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 3.24W |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 5.5V |
| Output Power | 3.24W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.