
The TPA2038D1YFFT is a single-channel audio amplifier from Texas Instruments, packaged in a WCSP-9. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier can handle a maximum output power of 3.2W and a maximum supply voltage of 5.5V, with a quiescent current of 1.8mA. It features a voltage gain of 12dB and a power supply rejection ratio of 81dB.
Sign in to ask questions about the Texas Instruments TPA2038D1YFFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2038D1YFFT technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.24W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 3.2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA2038D1 |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2038D1YFFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.