
The TPA2039D1YFFEVM is an evaluation kit for an analog and mixed-signal module. It operates from a 5.5V supply voltage and has an operating supply current of 2.5A. The module has a maximum output power of 3.24W. The kit is packaged in a box and contains one module. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TPA2039D1YFFEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2039D1YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 3.24W |
| Operating Supply Current | 2.5A |
| Operating Supply Voltage | 5.5V |
| Output Power | 3.24W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2039D1YFFEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.