
2-channel stereo Class-D audio amplifier with DirectPath™ headphone amplification. Delivers 1.4W per channel into an 8Ω load. Features I²C control and operates from a 2.5V to 5.5V dual supply. Surface mount package with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA2050D4YZKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2050D4YZKR technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 940mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 20mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2050D4YZKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
