The TPA2051D3YFFEVM is a 2.9W DirectPath SpeakerGuard module from Texas Instruments, designed for high-power audio applications. It operates from a 5.5V supply voltage and consumes up to 1.5A of current. The module is packaged in a single module case and is available in a box packaging format. The TPA2051D3YFFEVM is not radiation hardened and is part of the DirectPath and SpeakerGuard series. It is an evaluation kit, allowing for testing and evaluation of its capabilities.
Texas Instruments TPA2051D3YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 2.9W |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.25W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | DirectPath™, SpeakerGuard™ |
| RoHS | Compliant |
No datasheet is available for this part.