
The TPA2051D3YFFR is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features I²C communication and is RoHS compliant. The amplifier has a maximum output power of 2.9W and a maximum power dissipation of 845mW. It operates with a supply voltage between 2.5V and 5.5V and has a supply current of 8.5mA.
Sign in to ask questions about the Texas Instruments TPA2051D3YFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2051D3YFFR technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.9W |
| Max Power Dissipation | 845mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.9W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 845mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™, SpeakerGuard™ |
| Supply Current | 8.5mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2051D3YFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
