
The TPA2054D4AYZKR is a 2-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 2.4W and a power supply rejection ratio of 80dB. It is available in a surface mount package type, VFBGA, BGA25,5X5,20, and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments TPA2054D4AYZKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2054D4AYZKR technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 2.4W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2054D4AYZKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
