
Audio IC Development Tools TPA2054D4YZKEVM Eval Mod
Sign in to ask questions about the Texas Instruments TPA2054D4YZKEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2054D4YZKEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 1.4W |
| Operating Supply Current | 1.5A |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.25W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2054D4YZKEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.