
1.4 W/Ch 3-Input Audio Subsystem with Stereo Class-D and DirectPath™ Headphone Amplifier 25-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPA2054D4YZKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2054D4YZKR technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.12W |
| Mount | Surface Mount |
| Output Power | 940mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Power Supply Rejection Ratio (PSRR) | 78.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2054D4YZKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
