
Stereo Class-D audio amplifier delivering 1.4W per channel into a 4Ω load. Features a 3-input audio subsystem with DirectPath™ headphone amplification. Operates from a 2.5V to 5.5V supply, with a typical operating voltage of 3.3V. Control via I²C interface. Surface mount package with a height of 1mm and thickness of 650µm. RoHS compliant.
Sign in to ask questions about the Texas Instruments TPA2054D4YZKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2054D4YZKT technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Height | 1mm |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power | 940mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Power Supply Rejection Ratio (PSRR) | 78.5dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 15.8mA |
| Supply Type | Triple |
| Thickness | 650um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2054D4YZKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
