
TEXAS INSTRUMENTS TPA2100P1EVM TPA2100P1, AUDIO AMPLIFIER, EVAL MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA2100P1EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2100P1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NanoFree™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2100P1EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.