
The TPA2100P1YZHR is a 24dB gain audio amplifier from Texas Instruments, operating between 2.5V and 5.5V with a maximum power dissipation of 1.66W. It is designed for surface mount applications and features a VFBGA package type. The amplifier has a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPA2100P1YZHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2100P1YZHR technical specifications.
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.66W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 5mA |
| Supply Type | Single |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2100P1YZHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.