
The TPA2100P1YZHT is a dual audio amplifier from Texas Instruments, featuring a gain of 24dB and an output power of 1W. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum power dissipation of 1.66W. The device is designed for surface mount applications and is packaged in a WCSP-16 package. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPA2100P1YZHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA2100P1YZHT technical specifications.
| Gain | 24dB |
| Lead Free | Lead Free |
| Load Impedance | 5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.66W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NanoFree™ |
| Supply Current | 5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA2100P1YZHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
