
EVAL MODULE FOR TPA3001D1
Texas Instruments TPA3001D1EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 20W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 18V |
| Output Power | 20W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.