
Mono Class-D audio amplifier IC delivering 20W output power into an 8-ohm load. Features a 36dB voltage gain and operates from a single 8V to 18V supply, with a typical operating voltage of 15V. This 24-pin HTSSOP packaged component offers a 73dB Power Supply Rejection Ratio and a quiescent current of 8mA. Maximum power dissipation is 4.16W, with a maximum operating temperature of 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TPA3001D1PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3001D1PWPR technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 4.16W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Power | 20W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.16W |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3001D1PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
