
The TPA3003D2PFB is a specialized audio IC from Texas Instruments, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output power of 3.75W and a maximum power dissipation of 2.8W, with a quiescent current of 16mA. It is designed for use with a single supply voltage, and its operating supply voltage is 12V.
Sign in to ask questions about the Texas Instruments TPA3003D2PFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3003D2PFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.75W |
| Max Power Dissipation | 2.8W |
| Max Supply Current | 28.5mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.5V |
| Operating Supply Voltage | 12V |
| Output Power | 3W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3003D2PFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
