
3-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3003) 48-TQFP -40 to 85
Sign in to ask questions about the Texas Instruments TPA3003D2PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3003D2PFBG4 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.75W |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.5V |
| Operating Supply Voltage | 12V |
| Output Power | 3W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 2.8W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3003D2 |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Weight | 0.004847oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3003D2PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.