
The TPA3003D2PFBR is a 48-pin TQFP packaged audio IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 14V and a minimum supply voltage of 8.5V, with an operating supply voltage of 12V. It can dissipate up to 2.8W of power and has a power supply rejection ratio of -80dB. The TPA3003D2PFBR is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments TPA3003D2PFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3003D2PFBR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.75W |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.5V |
| Operating Supply Voltage | 12V |
| Output Power | 3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3003D2 |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3003D2PFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
