
The TPA3003D2PFBRG4 is a specialized audio IC packaged in a 48-pin TQFP. It operates within a temperature range of -40°C to 85°C and has an output power of 3W. The device requires a single 12V supply voltage and draws a supply current of 28.5mA. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments TPA3003D2PFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3003D2PFBRG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.75W |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8.5V |
| Operating Supply Voltage | 12V |
| Output Power | 3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3003D2 |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3003D2PFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.