**12W Stereo Class-D Audio Amplifier IC** with analog input, designed for 8.5V to 18V supply operation. This integrated circuit features two channels, delivering up to 12W output power per channel into a 4-ohm load. It operates within a temperature range of -40°C to 85°C and offers a Power Supply Rejection Ratio (PSRR) of 80dB. The amplifier is housed in a 48-HTQFP package with SMD/SMT termination, and is RoHS compliant.
Texas Instruments TPA3004D2PHPG4 technical specifications.
| Amplifier Type | POWER |
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 4.3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 12W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 4.3W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA3004D2 |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3004D2PHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.