
Analog input Class-D audio amplifier, delivering 12W stereo output power. Features a wide operating supply voltage range of 8.5V to 18V, with a typical operating voltage of 15V. Designed for a 4-ohm load impedance and includes integrated volume control. Operates across a temperature range of -40°C to 85°C, housed in a 48-HTQFP package. RoHS compliant and lead-free.
Texas Instruments TPA3004D2PHPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 12W |
| Max Power Dissipation | 4.3W |
| Max Supply Current | 28.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 12W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.3W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3004D2PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
