
The TPA3005D2EVM is a 6W audio power amplifier evaluation kit from Texas Instruments. It operates from an 18V supply and consumes up to 3A of current. The module is packaged as a single unit and is not lead-free. The TPA3005D2EVM is designed for use in audio applications and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TPA3005D2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPA3005D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 6W |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 18V |
| Output Power | 6W |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3005D2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
